Part Details for 336AVG100MGBJ by Cornell Dubilier Electronics Inc
Overview of 336AVG100MGBJ by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336AVG100MGBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336AVG100MGBJ-ND
|
DigiKey | CAP ALUM POLY 33UF 20% 100V T/H Min Qty: 3200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1617 | Buy Now |
DISTI #
598-336AVG100MGBJ
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 33uF 100V 20% tol. POLYMER RoHS: Compliant | 0 |
|
$1.1100 / $1.1600 | Order Now |
Part Details for 336AVG100MGBJ
336AVG100MGBJ CAD Models
336AVG100MGBJ Part Data Attributes
|
336AVG100MGBJ
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
336AVG100MGBJ
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 6028.6 mΩ | |
Leakage Current | 0.66 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |