Part Details for 336AVG100MGBJ by Illinois Capacitor Inc
Overview of 336AVG100MGBJ by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336AVG100MGBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0743
|
Newark | Polymer/Ic Rohs Compliant: Yes |Illinois Capacitor 336AVG100MGBJ Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor - 33uF ±20% - 100WVDC - +125°C - 10mm Dia x 12mm RoHS: Compliant | 0 |
|
$1.0600 / $2.9000 | Buy Now |
DISTI #
336AVG100MGBJ
|
Richardson RFPD | ALUMINUM POLYMER CAPACITOR RoHS: Compliant Min Qty: 3200 | 0 |
|
$1.0000 / $1.1300 | Buy Now |
Part Details for 336AVG100MGBJ
336AVG100MGBJ CAD Models
336AVG100MGBJ Part Data Attributes
|
336AVG100MGBJ
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
336AVG100MGBJ
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |