Part Details for 337-006-520-102 by EDAC Inc
Overview of 337-006-520-102 by EDAC Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 337-006-520-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R6924
|
Newark | Card Edge Connector Rohs Compliant: Yes |Edac 337-006-520-102 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $3.4300 | Buy Now |
DISTI #
337-006-520-102-ND
|
DigiKey | CONN EDGE SGL FMALE 6POS 0.156 Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1830 | Buy Now |
DISTI #
587-337-006-520-102
|
Mouser Electronics | Standard Card Edge Connectors GRN CRD EDGE .156X.2 PCB DEPTH .350 RoHS: Compliant | 1 |
|
$2.6700 / $4.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$2.4300 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 6 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
175 In Stock |
|
$2.1000 / $4.4700 | Buy Now |
|
Master Electronics | Card Edge Connector - 6 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
175 In Stock |
|
$2.1000 / $4.4700 | Buy Now |
Part Details for 337-006-520-102
337-006-520-102 CAD Models
337-006-520-102 Part Data Attributes:
|
337-006-520-102
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
337-006-520-102
EDAC Inc
CONN EDGE SINGLE FMALE 6POS .156
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | EDAC | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.842 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.128 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 337-006-520-102
This table gives cross-reference parts and alternative options found for 337-006-520-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337-006-520-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
346-006-559-607 | Card Edge Connector | EDAC Inc | 337-006-520-102 vs 346-006-559-607 |
346-006-522-603 | Card Edge Connector | EDAC Inc | 337-006-520-102 vs 346-006-522-603 |
346-006-521-603 | Card Edge Connector | EDAC Inc | 337-006-520-102 vs 346-006-521-603 |
346-006-559-107 | Card Edge Connector | EDAC Inc | 337-006-520-102 vs 346-006-559-107 |
396-006-541-103 | Card Edge Connector | EDAC Inc | 337-006-520-102 vs 396-006-541-103 |
346-006-540-102 | Card Edge Connector | EDAC Inc | 337-006-520-102 vs 346-006-540-102 |
346-006-520-678 | Card Edge Connector | EDAC Inc | 337-006-520-102 vs 346-006-520-678 |
396-006-559-678 | Card Edge Connector | EDAC Inc | 337-006-520-102 vs 396-006-559-678 |
396-006-559-104 | Card Edge Connector | EDAC Inc | 337-006-520-102 vs 396-006-559-104 |
396-006-558-608 | Card Edge Connector | EDAC Inc | 337-006-520-102 vs 396-006-558-608 |