Part Details for 337-025-542-603 by EDAC Inc
Overview of 337-025-542-603 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 337-025-542-603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-337-025-542-603-ND
|
DigiKey | CONN EDGE SGL FMALE 25POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$10.2964 | Buy Now |
DISTI #
587-337-025-542-603
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$9.5100 / $12.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$6.7100 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 25 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$3.2900 / $8.3200 | Buy Now |
Part Details for 337-025-542-603
337-025-542-603 CAD Models
337-025-542-603 Part Data Attributes
|
337-025-542-603
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
337-025-542-603
EDAC Inc
Card Edge Connector, 25 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Hole 0.116, Green Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 4.806 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.116 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.645 inch | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 337-025-542-603
This table gives cross-reference parts and alternative options found for 337-025-542-603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337-025-542-603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
346-025-559-103 | Card Edge Connector | EDAC Inc | 337-025-542-603 vs 346-025-559-103 |
396-025-541-108 | Card Edge Connector | EDAC Inc | 337-025-542-603 vs 396-025-541-108 |
396-025-526-101 | Card Edge Connector | EDAC Inc | 337-025-542-603 vs 396-025-526-101 |
396-025-520-158 | Card Edge Connector | EDAC Inc | 337-025-542-603 vs 396-025-520-158 |
396-025-521-101 | Card Edge Connector | EDAC Inc | 337-025-542-603 vs 396-025-521-101 |
346-025-526-658 | Card Edge Connector | EDAC Inc | 337-025-542-603 vs 346-025-526-658 |
396-025-558-678 | Card Edge Connector | EDAC Inc | 337-025-542-603 vs 396-025-558-678 |
346-025-559-104 | Card Edge Connector | EDAC Inc | 337-025-542-603 vs 346-025-559-104 |
346-025-522-608 | Card Edge Connector | EDAC Inc | 337-025-542-603 vs 346-025-522-608 |
396-025-520-104 | Card Edge Connector | EDAC Inc | 337-025-542-603 vs 396-025-520-104 |