Datasheets
337-066-542-812 by: EDAC Inc

Card Edge Connector, 66 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Hole 0.128, Green Insulator,

Part Details for 337-066-542-812 by EDAC Inc

Overview of 337-066-542-812 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 337-066-542-812

Part # Distributor Description Stock Price Buy
DISTI # 64AJ2093
Newark Card Edge Conn, Dual, 66Pos, Wire Wrap, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:66 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Material:Copper Alloyrohs Compliant: Yes |Edac 337-066-542-812 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $15.5300
  • 100 $10.3500
  • 250 $7.4000
  • 500 $5.7500
  • 1,000 $5.0700
$5.0700 / $15.5300 Buy Now
DISTI # 151-337-066-542-812-ND
DigiKey CONN EDGE DUAL FMALE 66POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 25 $15.4680
$15.4680 Buy Now
DISTI # 587-337-066-542-812
Mouser Electronics Standard Card Edge Connectors Card Edge Connector RoHS: Compliant 0
  • 1 $18.8300
  • 10 $16.3100
  • 25 $15.4600
  • 50 $15.3900
  • 100 $14.7900
  • 250 $14.4900
  • 500 $14.4000
$14.4000 / $18.8300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 0
  • 25 $10.9500
$10.9500 Buy Now
Onlinecomponents.com Card Edge Connector - 66 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 0
  • 5 $15.0300
  • 25 $13.5800
  • 50 $12.9600
  • 100 $8.3700
  • 250 $5.6500
  • 500 $4.3900
  • 1,000 $4.1000
$4.1000 / $15.0300 Buy Now

Part Details for 337-066-542-812

337-066-542-812 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

337-066-542-812 Part Data Attributes

337-066-542-812 EDAC Inc
Buy Now Datasheet
Compare Parts:
337-066-542-812 EDAC Inc Card Edge Connector, 66 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Hole 0.128, Green Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.37 inch
Body Depth 0.6 inch
Body Length 6.054 inch
Connector Type CARD EDGE CONNECTOR
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 1800VAC V
Filter Feature NO
Insertion Force-Max 4.45 N
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.156 inch
Mixed Contacts NO
Mounting Option 1 HOLE 0.128
Mounting Option 2 LOCKING
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.645 inch
Total Number of Contacts 66
UL Flammability Code 94V-0
Withdrawl Force-Min 0.28 N

Alternate Parts for 337-066-542-812

This table gives cross-reference parts and alternative options found for 337-066-542-812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337-066-542-812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
15-46-1332 Card Edge Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Molex 337-066-542-812 vs 15-46-1332

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 337-066-542-812 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 337-066-542-812 by EDAC Inc

  • Please alert me when 337-066-542-812 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 337-066-542-812 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 337-066-542-812 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 337-066-542-812 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 337-066-542-812.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 337-066-542-812 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: