Part Details for 33765 by TE Connectivity
Overview of 33765 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3804
|
Newark | Budg Spd 22-16Comm 22-18 Mil 6 |Amp Te Connectivity 33765 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9680 |
|
$0.1510 / $0.3330 | Buy Now |
DISTI #
13H1362
|
Newark | Budg Spd 22-16Comm 22-18 Mil 6 Rohs Compliant: Yes |Amp Te Connectivity 33765 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
33765-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 Min Qty: 20000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1068 | Buy Now |
DISTI #
33765
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 13.46mm 7.54mm Tin Loose Piece - Bulk (Alt: 33765) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.1130 | Buy Now |
DISTI #
571-33765
|
Mouser Electronics | Terminals SPADE 22-16AWG #6 RoHS: Compliant | 753 |
|
$0.1060 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1004 | Buy Now |
DISTI #
AMP33765
|
Heilind Electronics | BUDG SPD 22-16COMM 22-18 MIL 6 | Americas - 0 in Stock |
|
$0.0863 / $0.0946 | Buy Now |
|
Onlinecomponents.com | BUDG SPD 22-16COMM 22-18 MIL 6 RoHS: Compliant |
9680 Partner Stock |
|
$0.1047 / $0.1118 | Buy Now |
DISTI #
19019303
|
Verical | Spade Tongue Terminal 22AWG Copper 13.46mm Tin Package RoHS: Compliant Min Qty: 497 Package Multiple: 1 | Americas - 9680 |
|
$0.1210 / $0.1260 | Buy Now |
DISTI #
AMP33765
|
Interstate Connecting Components | BUDG SPD 22-16COMM 22-18 MIL 6 | 0 |
|
$0.0863 / $0.0946 | Buy Now |
Part Details for 33765
33765 CAD Models
33765 Part Data Attributes
|
33765
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33765
TE Connectivity
BUDG SPD 22-16COMM 22-18 MIL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |