-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(338068-8) MICRO-MATCH FTE, 8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X1998
|
Newark | Board-To-Board Connector, Micro-Match Series, Through Hole, Receptacle, 8, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 338068-8 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.3750 / $0.4120 | Buy Now |
DISTI #
28T0342
|
Newark | Board-To-Board Connector, Micro-Match Series, Through Hole, Receptacle, 8, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 338068-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8595 |
|
$0.6360 / $0.8320 | Buy Now |
DISTI #
A99436CT-ND
|
DigiKey | CONN RCPT 8POS 0.1 TIN PCB Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4806 In Stock |
|
$0.3444 / $0.7500 | Buy Now |
DISTI #
338068-8
|
Avnet Americas | Conn FFC Connector F 8 POS 2.54mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: 338068-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 43 Weeks, 2 Days Container: Reel | 0 |
|
$0.3472 / $0.3803 | Buy Now |
DISTI #
571-338068-8
|
Mouser Electronics | Headers & Wire Housings FOB 8P TOP ENTRY W/LATCH RoHS: Compliant | 9340 |
|
$0.3700 / $0.8000 | Buy Now |
DISTI #
E02:0323_01926427
|
Arrow Electronics | Conn Board to Board RCP 8 POS 1.27mm Solder ST Top Entry Thru-Hole T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks Date Code: 2407 | Europe - 32500 |
|
$0.3271 / $0.3739 | Buy Now |
DISTI #
V72:2272_11897964
|
Arrow Electronics | Conn Board to Board RCP 8 POS 1.27mm Solder ST Top Entry Thru-Hole T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks Date Code: 2236 Container: Cut Strips | Americas - 9803 |
|
$0.3555 / $0.6983 | Buy Now |
DISTI #
70468495
|
RS | Micro-Match Series 2.54mm 8 Way 2 Row Straight PCB Female-On-Board | TE Connectivity 338068-8 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.7900 | RFQ |
|
Future Electronics | Micro-Match 8 Position Top Entry Female On Board Through Hole Latched Connector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 25000Reel |
|
$0.1690 / $0.1810 | Buy Now |
DISTI #
AMP338068-8
|
Heilind Electronics | MICRO-MATCH FTE, 8P | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
338068-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
338068-8
TE Connectivity
(338068-8) MICRO-MATCH FTE, 8P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED, STAGGERED CONFIGURATION | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.16 inch | |
Body Length | 0.578 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |