-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25P.HDP20 PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3191
|
Newark | D-Sub Standard Connectors 25P.hdp20 Plug Assy |Amp Te Connectivity 338170-2 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 / $8.1300 | Buy Now |
DISTI #
13H1371
|
Newark | 25P.hdp20 Plug Assy Rohs Compliant: Yes |Amp Te Connectivity 338170-2 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $8.0000 | Buy Now |
DISTI #
338170-2
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Trays (Alt: 338170-2) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 4 Days Container: Tray | 0 |
|
$6.4622 / $7.7765 | Buy Now |
DISTI #
571-338170-2
|
Mouser Electronics | D-Sub Standard Connectors 25P.HDP20 PLUG ASSY RoHS: Compliant | 0 |
|
$7.8700 / $8.3700 | Order Now |
DISTI #
73775704
|
RS | 25P.HDP20 PLUG ASSY, PCB D-Sub Connectors | TE Connectivity 338170-2 Min Qty: 480 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$6.4500 | Buy Now |
DISTI #
AMP338170-2
|
Heilind Electronics | 25P.HDP20 PLUG ASSY | Americas - 0 in Stock |
|
$6.1662 / $8.1738 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Tray RoHS: Compliant |
314 Partner Stock 120 On Order |
|
$7.9400 / $13.8700 | Buy Now |
DISTI #
65673173
|
Verical | Conn D-Sub PIN 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Tray Min Qty: 8 Package Multiple: 1 | Americas - 314 |
|
$7.4100 / $7.8300 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
338170-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
338170-2
TE Connectivity
25P.HDP20 PLUG ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.509 inch | |
Body Depth | 0.59 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 338170-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 338170-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87203-8345 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Molex | 338170-2 vs 87203-8345 |
745186-7 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 338170-2 vs 745186-7 |
KF88X-BD-25P-BRJ15 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 338170-2 vs KF88X-BD-25P-BRJ15 |
1-167457-1 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 338170-2 vs 1-167457-1 |
758881-5 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 338170-2 vs 758881-5 |
KF22X-B25P-NT30 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 338170-2 vs KF22X-B25P-NT30 |
87203-0361 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Molex | 338170-2 vs 87203-0361 |
748849-1 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | 338170-2 vs 748849-1 |
748913-3 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 338170-2 vs 748913-3 |
9-167457-2 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 338170-2 vs 9-167457-2 |