Part Details for 3382G-1-503G by Bourns Inc
Overview of 3382G-1-503G by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3382G-1-503G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3796
|
Newark | Potentiometer - 12Mm Multi-Turn Sensor /Tape & Reel - 13" Reel |Bourns 3382G-1-503G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9760 / $1.0900 | Buy Now |
DISTI #
3382G-1-503GCT-ND
|
DigiKey | SENSOR ROTARY 330DEG SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
825 In Stock |
|
$0.9708 / $2.5200 | Buy Now |
DISTI #
3382G-1-503G
|
Avnet Americas | Rotational Type Position Sensors 20G Shock 16V 3-Pin SMD T/R - Tape and Reel (Alt: 3382G-1-503G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 / $1.0110 | Buy Now |
DISTI #
652-3382G-1-503G
|
Mouser Electronics | Board Mount Motion & Position Sensors 50Kohms 12mm Sq SMD 4mm Shaft RoHS: Compliant | 1416 |
|
$1.0400 / $2.5200 | Buy Now |
DISTI #
73648936
|
RS | POTENTIOMETER - 12MM MULTI-TURN SENSOR | Bourns 3382G-1-503G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8680 / $1.0170 | Buy Now |
DISTI #
3382G-1-503G
|
Avnet Abacus | Rotational Type Position Sensors 20G Shock 16V 3-Pin SMD T/R - Tape and Reel (Alt: 3382G-1-503G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8680 / $1.0170 | Buy Now |