Part Details for 3382G-2-503G by Bourns Inc
Overview of 3382G-2-503G by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38503G4ASP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion) | |
M38503G4AFP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion) | |
M38503G4A-XXXFP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion), SSOP, /Tape & Reel |
Price & Stock for 3382G-2-503G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3800
|
Newark | Potentiometer - 12Mm Multi-Turn Sensor /Tape & Reel - 13" Reel |Bourns 3382G-2-503G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9760 / $1.0900 | Buy Now |
DISTI #
118-3382G-2-503GTR-ND
|
DigiKey | SENSOR ROTARY 330DEG SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1146 | Buy Now |
DISTI #
3382G-2-503G
|
Avnet Americas | 3382 Series 12 mm Rotary Position Sensor 20G Shock 50 KOhm 16 V 3.5 mm Shaft T/R - Tape and Reel (Alt: 3382G-2-503G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 / $1.0110 | Buy Now |
DISTI #
652-3382G-2-503G
|
Mouser Electronics | Board Mount Motion & Position Sensors POTENTIOMETER - 12MM MULTI-TURN SENSOR RoHS: Compliant | 0 |
|
$1.0700 / $1.1100 | Order Now |
DISTI #
73648940
|
RS | POTENTIOMETER - 12MM MULTI-TURN SENSOR | Bourns 3382G-2-503G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8950 / $1.0480 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8950 / $1.0480 | Buy Now |
Part Details for 3382G-2-503G
3382G-2-503G CAD Models
3382G-2-503G Part Data Attributes
|
3382G-2-503G
Bourns Inc
Buy Now
|
Compare Parts:
3382G-2-503G
Bourns Inc
|
Samacsys Manufacturer | Bourns |