Part Details for 3386T-1-500TT by Bourns Inc
Overview of 3386T-1-500TT by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for 3386T-1-500TT
3386T-1-500TT CAD Models
3386T-1-500TT Part Data Attributes
|
3386T-1-500TT
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386T-1-500TT
Bourns Inc
RES,TAPPED,CERMET,50 OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Sealed | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 50 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Size Code | 3838 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 300 V |