-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 15000ohm, 10% +/-Tol, 1 Turn(s), 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2254
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3386P-1-153TLF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.2100 | Buy Now |
DISTI #
3386P-1-153TLF-ND
|
DigiKey | TRIMMER 15K OHM 0.5W PC PIN TOP Min Qty: 2000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2328 | Buy Now |
DISTI #
3386P-1-153TLF
|
Avnet Americas | Res Cermet Trimmer 15K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3386P-1-153TLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9844 / $1.1182 | Buy Now |
DISTI #
652-3386P-1-153TLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 15Kohms 10% 0.5Watts Square RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
DISTI #
73648698
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386P-1-153TLF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.2300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 15K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.9780 / $2.0470 | Buy Now |
DISTI #
3386P-1-153TLF
|
TTI | Trimmer Resistors - Through Hole 3/8" 15Kohms 10% 0.5Watts Square RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.5000 | Buy Now |
DISTI #
3386P-1-153TLF
|
Avnet Americas | Res Cermet Trimmer 15K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3386P-1-153TLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9844 / $1.1182 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 15K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.9780 / $2.0470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3386P-1-153TLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386P-1-153TLF
Bourns Inc
Trimmer, Cermet, 0.5W, 15000ohm, 10% +/-Tol, 1 Turn(s), 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 15000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |