-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4668
|
Newark | 3386P-1-473Lf |Bourns 3386P-1-473LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9490 / $1.6100 | Buy Now |
DISTI #
62J2281
|
Newark | Res, Trimmer, Top Adj, 47K, 1Turn, Th, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:47Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3386 Series Rohs Compliant: Yes |Bourns 3386P-1-473LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6630 / $0.7200 | Buy Now |
DISTI #
3386P-1-473LF-ND
|
DigiKey | TRIMMER 47K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
442 In Stock |
|
$0.7215 / $1.6100 | Buy Now |
DISTI #
3386P-1-473LF
|
Avnet Americas | Resistor Trimmer, Cermet, 47 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386P-1-473LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.5875 / $0.6674 | Buy Now |
DISTI #
652-3386P-1-473LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 47Kohms 10% 0.5Watts Square RoHS: Compliant | 2563 |
|
$0.6690 / $1.6100 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 47K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant |
3250 Partner Stock |
|
$0.6180 / $0.9440 | Buy Now |
DISTI #
3386P-1-473LF
|
Avnet Americas | Resistor Trimmer, Cermet, 47 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386P-1-473LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.5875 / $0.6674 | Buy Now |
DISTI #
Bourns 3386P-1-473LF
|
PEI Genesis | Trimmer Potentiometer | 3250 |
|
Buy Now | |
DISTI #
3386P-1-473LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 47 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3386P-1-473LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Abacus - 200 |
|
Buy Now | |
DISTI #
2328568
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8730 / $1.7090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3386P-1-473LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386P-1-473LF
Bourns Inc
Trimmer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 47000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |