Part Details for 3386T-1-103LF-JVP by Jameco
Overview of 3386T-1-103LF-JVP by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3386T-1-103LF-JVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2291007
|
Jameco Electronics | 3/8" Square Trim Potentiometer Linear Taper 10k Ohm 500mW Top Adjust with 8mm Shaft Min Qty: 1 Container: Each | 75 |
|
$0.5500 / $0.6500 | Buy Now |