Part Details for 3386X-1-101 by Bourns Inc
Overview of 3386X-1-101 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3386X-1-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3386X-101-ND
|
DigiKey | TRIMMER 100 OHM 0.5W PC PIN SIDE Min Qty: 200 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8907 | Buy Now |
DISTI #
3386X-1-101
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386X-1-101) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9750 / $1.1076 | Buy Now |
DISTI #
652-3386X-1-101
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN SQ 100 OHM 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$1.5200 / $2.6000 | Order Now |
DISTI #
73648579
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386X-1-101 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube | 0 |
|
$0.9960 / $1.3260 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 400 |
|
$0.4200 / $1.5000 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 100 ohm | 611 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 100 ohm | 320 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 100 ohm | 220 |
|
$1.0000 / $2.5000 | Buy Now |
Part Details for 3386X-1-101
3386X-1-101 CAD Models
3386X-1-101 Part Data Attributes
|
3386X-1-101
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386X-1-101
Bourns Inc
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3386X-1-101
This table gives cross-reference parts and alternative options found for 3386X-1-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386X-1-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25RXR100LFAP | Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 3386X-1-101 vs 25RXR100LFAP |
3362W-1-101R | Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619 | Bourns Inc | 3386X-1-101 vs 3362W-1-101R |
3386X-EY5-101TLF | Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 3831, | Bourns Inc | 3386X-1-101 vs 3386X-EY5-101TLF |
3386X-EY5-101 | Potentiometer, Cermet, 0.5W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 3831, | Bourns Inc | 3386X-1-101 vs 3386X-EY5-101 |
3386X-EY5-101T | Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 3831, | Bourns Inc | 3386X-1-101 vs 3386X-EY5-101T |
25RXR100AP | Trimmer, Cermet, 0.5W, 100ohm, 20% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 3386X-1-101 vs 25RXR100AP |
3386X-EY5-101LF | Potentiometer, Cermet, 0.5W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 3831, | Bourns Inc | 3386X-1-101 vs 3386X-EY5-101LF |
3362W-1-101A | Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619 | Bourns Inc | 3386X-1-101 vs 3362W-1-101A |