Part Details for 3386X-1-103T by Bourns Inc
Overview of 3386X-1-103T by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3386X-1-103T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B9948
|
Newark | Trimmer - 3/8 Sq St Cermet Rohs Compliant: No |Bourns 3386X-1-103T Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $2.0200 | Buy Now |
DISTI #
3386X-1-103T-ND
|
DigiKey | TRIMMER 10K OHM 0.5W PC PIN SIDE Min Qty: 200 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6250 | Buy Now |
DISTI #
3386X-1-103T
|
Avnet Americas | SEALED,CERMET,3/8IN,SINGLETURN,10K,10%,SIDE,X,BULK,KNOB - Rail/Tube (Alt: 3386X-1-103T) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4125 / $1.6046 | Buy Now |
DISTI #
652-3386X-1-103T
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8"SQ 10KOHMS 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$1.9000 / $3.6500 | Order Now |
DISTI #
73647826
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386X-1-103T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.3100 | RFQ |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 10000 OHM, THUMBWHEEL ADJ | 25 |
|
$2.1750 / $2.9000 | Buy Now |
DISTI #
3386X-1-103T
|
Avnet Americas | SEALED,CERMET,3/8IN,SINGLETURN,10K,10%,SIDE,X,BULK,KNOB - Rail/Tube (Alt: 3386X-1-103T) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4125 / $1.6046 | Buy Now |
Part Details for 3386X-1-103T
3386X-1-103T CAD Models
3386X-1-103T Part Data Attributes:
|
3386X-1-103T
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386X-1-103T
Bourns Inc
RES,TAPPED,CERMET,10K OHMS,10% +/-TOL,-100,100PPM TC,3819 CASE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | KNOB | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Shape | WIRE | |
Tolerance | 10% |