-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 23H SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3810
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 338767-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$180.7500 / $211.7300 | Buy Now |
DISTI #
2266-338767-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$161.0400 / $203.5900 | Buy Now |
DISTI #
338767-000
|
Avnet Americas | TXR40AC00-2214AI - Bulk (Alt: 338767-000) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Container: Bulk | 0 |
|
$90.1048 / $108.4312 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 1 Container: Box | 0Box |
|
$97.9000 | Buy Now |
DISTI #
RYCTXR40AC00-2214AI
|
Heilind Electronics | TXR40AC00-2214AI | Americas - 0 in Stock |
|
$92.7164 / $113.9702 | Buy Now |
|
Onlinecomponents.com | TXR40AC00-2214AI RoHS: Compliant | 0 |
|
$93.1500 / $246.6400 | Buy Now |
DISTI #
338767-000
|
Avnet Americas | TXR40AC00-2214AI - Bulk (Alt: 338767-000) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Container: Bulk | 0 |
|
$90.1048 / $108.4312 | Buy Now |
DISTI #
RYCTXR40AC00-2214AI
|
Interstate Connecting Components | TXR40AC00-2214AI | 0 |
|
$92.7164 / $113.9702 | Buy Now |
DISTI #
TE Connectivity 338767-000
|
PEI Genesis | TXR40AC00-2214AI | 28 |
|
Buy Now | |
|
Master Electronics | TXR40AC00-2214AI RoHS: Compliant | 0 |
|
$93.1500 / $246.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
338767-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
338767-000
TE Connectivity
CONN BACKSHELL ADPT SZ 23H SLVR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |