Part Details for 339-9USRUYSUGW/S1292 by Everlight Electronics Co Ltd
Overview of 339-9USRUYSUGW/S1292 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 339-9USRUYSUGW/S1292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L112001047
|
EBV Elektronik | LED Tri-Color Green/Red/Yellow 522nm/640nm/595nm 4-Pin T-1 3/4 T/R (Alt: L112001047) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for 339-9USRUYSUGW/S1292
339-9USRUYSUGW/S1292 CAD Models
339-9USRUYSUGW/S1292 Part Data Attributes
|
339-9USRUYSUGW/S1292
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
339-9USRUYSUGW/S1292
Everlight Electronics Co Ltd
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | DARK RED/BRILLIANT YELLOW/BRILLIANT GREEN | |
Configuration | COMMON CATHODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 352.5/1987.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 640/595/522 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 70 deg |