Part Details for 339B-200-R-2-X by atc Diversified Electronics
Overview of 339B-200-R-2-X by atc Diversified Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 339B-200-R-2-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-339B-200-R-2-X-ND
|
DigiKey | RELAY TIME DELAY 10SEC 10A 250V Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$131.1800 | Buy Now |
DISTI #
430-339B-200-R-2-X
|
Mouser Electronics | Time Delay & Timing Relays Plug-In Adjustable TDR RoHS: Compliant | 0 |
|
$136.0000 | Order Now |
DISTI #
73545617
|
RS | Adjustable Time Delay Relay, Plug-In, 1/10 Sec./Min./Hr., 240V AC, ON-Delay | ATC Diversified Electronics 339B-200-R-2-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 |
|
$142.3800 | Buy Now |
|
Onlinecomponents.com | Plug-In Adjustable TDR |
3 In Stock |
|
$114.3600 / $147.2800 | Buy Now |
|
Master Electronics | Plug-In Adjustable TDR |
3 In Stock |
|
$114.3600 / $147.2800 | Buy Now |