Part Details for 33_BNC-MMCX-50-1/1--_UE by HUBER+SUHNER
Overview of 33_BNC-MMCX-50-1/1--_UE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33_BNC-MMCX-50-1/1--_UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-33BNCMMCX5011UE
|
Mouser Electronics | RF Adapters - Between Series | 0 |
|
$43.3400 / $53.7900 | Order Now |
Part Details for 33_BNC-MMCX-50-1/1--_UE
33_BNC-MMCX-50-1/1--_UE CAD Models
33_BNC-MMCX-50-1/1--_UE Part Data Attributes
|
33_BNC-MMCX-50-1/1--_UE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
33_BNC-MMCX-50-1/1--_UE
HUBER+SUHNER
RF Connector Adapter, BNC-MMCX, Male-Female, Plug-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | BNC-MMCX | |
Additional Feature | STANDARDS: IEC 60169-8; MIL-STD-348A/301, VSWR MAX AT 4 GHZ | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU,AU ON NI | |
Contact Gender | MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | BAYONET-SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.15 |