Part Details for 33_PC7-N-50-1/1--_UE by HUBER+SUHNER
Overview of 33_PC7-N-50-1/1--_UE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 33_PC7-N-50-1/1--_UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-33_PC7-N-50-1/1--_UE-ND
|
DigiKey | 33_PC7-N-50-1/1--_UE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$311.8300 | Buy Now |
DISTI #
455-33PC7N5011UE
|
Mouser Electronics | RF Adapters - Between Series PC7 plug(m) to N jack(f) RoHS: Compliant | 0 |
|
$278.5400 / $311.7800 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - PC 7 - N - 50 Ohm - plug / jack (male / female) | 0 |
|
$258.0200 / $298.4500 | Buy Now |
Part Details for 33_PC7-N-50-1/1--_UE
33_PC7-N-50-1/1--_UE CAD Models
33_PC7-N-50-1/1--_UE Part Data Attributes:
|
33_PC7-N-50-1/1--_UE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
33_PC7-N-50-1/1--_UE
HUBER+SUHNER
RF Connector Adapter, PC7-N, Male-Female, Plug-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | PC7-N | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PPH | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.06 |