Part Details for 33_QMA-SMA-50-1/133_NE by HUBER+SUHNER
Overview of 33_QMA-SMA-50-1/133_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 33_QMA-SMA-50-1/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-33_QMA-SMA-50-1/133_NE-ND
|
DigiKey | 33_QMA-SMA-50-1/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$63.8024 / $79.1700 | Buy Now |
DISTI #
455-33QMASMA501133NE
|
Mouser Electronics | RF Adapters - Between Series QMA plug(m) to SMA jack(f) RoHS: Compliant | 30 |
|
$63.7800 / $79.1400 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - QMA - SMA - 50 Ohm - plug / jack (male / female) |
10 On Order |
|
$43.8200 / $81.1700 | Buy Now |
|
Master Electronics | Coaxial Adapter - QMA - SMA - 50 Ohm - plug / jack (male / female) |
10 On Order |
|
$43.8200 / $81.1700 | Buy Now |
Part Details for 33_QMA-SMA-50-1/133_NE
33_QMA-SMA-50-1/133_NE CAD Models
33_QMA-SMA-50-1/133_NE Part Data Attributes:
|
33_QMA-SMA-50-1/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
33_QMA-SMA-50-1/133_NE
HUBER+SUHNER
RF Connector Adapter, QMA-SMA, Male-Female, Plug-jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | QMA-SMA | |
Additional Feature | VSWR MAX AT 6 GHZ | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.17 |