Part Details for 33_SMA-MCX-50-1/111_NE by HUBER+SUHNER
Overview of 33_SMA-MCX-50-1/111_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 33_SMA-MCX-50-1/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-33_SMA-MCX-50-1/111_NE-ND
|
DigiKey | 33_SMA-MCX-50-1/111_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.6500 | Buy Now |
DISTI #
455-33SMAMCX501111NE
|
Mouser Electronics | RF Adapters - Between Series SMA plug(m) to MCX jack(f) RoHS: Compliant | 1 |
|
$90.2100 / $95.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$52.9200 / $91.5600 | Buy Now |
Part Details for 33_SMA-MCX-50-1/111_NE
33_SMA-MCX-50-1/111_NE CAD Models
33_SMA-MCX-50-1/111_NE Part Data Attributes
|
33_SMA-MCX-50-1/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
33_SMA-MCX-50-1/111_NE
HUBER+SUHNER
RF Connector Adapter, SMA-MCX, Male-Female, Plug-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | SMA-MCX | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.21 |