Part Details for 34.185.8006.1 by Wieland Electric GmbH
Overview of 34.185.8006.1 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34.185.8006.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C9738
|
Newark | Electrical, Duct/Raceway (Trunking), External Height - Metric:85Mm, External Width - Metric:67Mm, Length - Metric:2M, External Height - Imperial:3.25", External Width - Imperial:2.5", Length - Imperial:6.5Ft, Body Material:Vinyl Rohs Compliant: Na |Wieland Electric 34.185.8006.1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$61.0700 / $90.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$52.8800 | Buy Now |
|
Onlinecomponents.com | Electro-Duct Wiring Duct - 410 Max. No. of 18 AWG at 50% Area Fill - 67 mm x 85 mm ( 2.50" x 3.25" ) - Rigid Vinyl - White. RoHS: Compliant |
8 In Stock |
|
$47.3900 / $61.1300 | Buy Now |
|
Master Electronics | Electro-Duct Wiring Duct - 410 Max. No. of 18 AWG at 50% Area Fill - 67 mm x 85 mm ( 2.50" x 3.25" ) - Rigid Vinyl - White. RoHS: Compliant |
8 In Stock |
|
$47.3900 / $61.1300 | Buy Now |