Part Details for 34.3409 by Schurter Electronic Components
Overview of 34.3409 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 34.3409
34.3409 CAD Models
34.3409 Part Data Attributes:
|
34.3409
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
34.3409
Schurter Electronic Components
Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.16A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 200 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.16 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 34.3409
This table gives cross-reference parts and alternative options found for 34.3409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34.3409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSB-V16/100 | Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 34.3409 vs GSB-V16/100 |
MIMRT25V0,16LL | Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 34.3409 vs MIMRT25V0,16LL |
0218.160MXEP | Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 34.3409 vs 0218.160MXEP |
0218.160MXBP | Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 34.3409 vs 0218.160MXBP |
MCF06G-160MA | Electric Fuse, Time Delay Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | SPC Multicomp | 34.3409 vs MCF06G-160MA |
MI6AB25V0.160 | Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 34.3409 vs MI6AB25V0.160 |
MI5F25V0,16 | Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 34.3409 vs MI5F25V0,16 |
MI5F25V0.16 | Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 34.3409 vs MI5F25V0.16 |
MCMET160MA250V | Electric Fuse, Slow Blow, 0.16A, 250VAC, 35A (IR), Through Hole, | SPC Multicomp | 34.3409 vs MCMET160MA250V |
SGP.160 | Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 34.3409 vs SGP.160 |