Part Details for 34.81.7.005.9024 by FINDER SpA
Overview of 34.81.7.005.9024 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34.81.7.005.9024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1273
|
Newark | Ssr, 2A, 5Vdc, Contact Configuration:Spst-No, Load Current:6A, Operating Voltage Max:7.5Vdc, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:-, Operating Voltage Min:3.5Vdc, Control Voltage Min:1.5Vdc, Control Rohs Compliant: Yes |Finder 34.81.7.005.9024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$15.6500 / $20.8700 | Buy Now |
DISTI #
2066-34.81.7.005.9024-ND
|
DigiKey | SSR RELAY SPST-NO 6A 1.5-33V Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0725 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
34.81.7.005.9024
|
TME | Relay: solid state, Variant: current source Min Qty: 20 | 0 |
|
$21.0700 | RFQ |