Part Details for 34.81.7.012.8240 by FINDER SpA
Overview of 34.81.7.012.8240 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34.81.7.012.8240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2472
|
Newark | Relay, Spst-No, 24Vdc, 0.002A, Contact Configuration:Spst-No, Load Current:2A, Operating Voltage Max:17Vdc, Relay Mounting:Pcb, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:8Vdc, Control Voltage Min:-, Control Rohs Compliant: Yes |Finder 34.81.7.012.8240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$16.7800 / $22.3700 | Buy Now |
DISTI #
2066-34.81.7.012.8240-ND
|
DigiKey | SOLID STATE PCB/PLUG-IN RELAY, S Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$21.5100 | Buy Now |
DISTI #
70747968
|
RS | SPST-NO Solid State Relay Through Hole PCB Mount, Zero Crossing, 2 A, 17 V | Finder 34.81.7.012.8240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 39 |
|
$17.5500 / $21.9400 | Buy Now |
DISTI #
34.81.7.012.8240
|
TME | Relay: solid state, Variant: 1-phase Min Qty: 20 | 0 |
|
$22.3500 | RFQ |