There are no models available for this part yet.
Overview of 34.81.7.024.9024 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V19N490-24BDGI8 | Renesas Electronics Corporation | JESD204B/C Clock Jitter Attenuator | |
UPD789024GB-XXX-8ES | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
ZL9024MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module |
Price & Stock for 34.81.7.024.9024 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X7062
|
Newark | Ssr, Pcb, Spst-No, 24Vdc, 20A, Contact Configuration:Spst-No, Load Current:6A, Operating Voltage Max:30Vdc, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Dc Switch, Operating Voltage Min:16Vdc Rohs Compliant: Yes |Finder 34.81.7.024.9024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 454 |
|
$16.9500 / $22.6100 | Buy Now | |
DISTI #
23M8883
|
Newark | Solid State Relay Spst-No 2A 24Vdc 30Vdc, Operating Voltage Min:1.5Vdc, Operating Voltage Max:24Vdc, Control Voltage Dc Max:30Vdc, Contact Configuration:Spst-No, Load Current:2A, Switching Mode:Zero Crossing, Msl:-, No. Of Poles:1 Rohs Compliant: Yes |Finder 34.81.7.024.9024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 258 |
|
$16.9500 / $22.6100 | Buy Now | |
DISTI #
2066-34.81.7.024.9024-ND
|
DigiKey | SSR RELAY SPST-NO 6A 1.5-33V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
559 In Stock |
|
$15.2935 / $22.0300 | Buy Now | |
DISTI #
34.81.7.024.9024
|
TME | Relay: solid state, Ucntrl: 16÷30VDC, 6A, 1.5÷24VDC, 34.81,SSR Min Qty: 1 | 447 |
|
$21.5300 / $25.8300 | Buy Now |
CAD Models for 34.81.7.024.9024 by FINDER SpA
Part Data Attributes for 34.81.7.024.9024 by FINDER SpA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FINDER SPA
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Control Current
|
0.007 A
|
Control Voltage
|
16 V
|
Forward Current-Max
|
0.007 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
3000 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
6 A
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
BJT
|
Overall Height
|
15 mm
|
Overall Length
|
28 mm
|
Surface Mount
|
NO
|