Part Details for 34.905 by Altech Corporation
Overview of 34.905 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34.905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8003
|
Newark | Pcb Terminal, Front Wire, 5 Pole, 5.00Mm |Altech 34.905 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $6.6300 | Buy Now |
DISTI #
34.905-ND
|
DigiKey | PCB TERM DOUBLE LEVEL 5P 5MM 20A Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5050 | Buy Now |
DISTI #
845-34.905
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front wire, 5 Pole, 5.00mm | 0 |
|
$4.0600 / $4.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $4.0100 | Buy Now |
DISTI #
10120010
|
TestEquity LLC | Altech 34.905 PCB Terminal, Front wire, 5 Pole, 5.00mm AK793/05-5.0-V, 20A, 300V, high, green | 0 |
|
$4.8500 | Buy Now |