Part Details for 3400-1000 by Trumeter Technologies
Overview of 3400-1000 by Trumeter Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3400-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N0079
|
Newark | Lcd Counter, No. Of Digits/Alpha:8, Digit Height:7Mm, Supply Voltage Min:20Vac, Supply Voltage Max:300Vac, Panel Cutout Height:24.1Mm, Panel Cutout Width:36.8Mm, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Trumeter 3400-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7600 / $42.3500 | Buy Now |
DISTI #
2218-3400-1000-ND
|
DigiKey | COUNTER AC/DC 3HOLE 1/4" SPD NRS Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
200 In Stock |
|
$41.9400 | Buy Now |
DISTI #
186-3400-1000
|
Mouser Electronics | Counters & Tachometers AC/DC Ctr, 3Hole 1/4" Spd Nrs RoHS: Compliant | 9 |
|
$33.5500 / $41.9400 | Buy Now |
DISTI #
70115419
|
RS | LCD Counter, 8-digit, AC/DC input, 3-hole Round, 1/4" QC, Non-Reset, 3400 Series | Trumeter 3400-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 |
|
$33.5500 / $41.9400 | Buy Now |
|
Onlinecomponents.com | LCD Counter - 10-300 VDC and 20-300 VAC In One Unit - 3-Hole Round Housing - 1/4" Spade Terminals - Non-Reset |
1 In Stock |
|
$31.8500 / $41.9400 | Buy Now |
DISTI #
1823343
|
element14 Asia-Pacific | LCD COUNTER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.5200 / $41.1640 | Buy Now |
DISTI #
1823343
|
Farnell | LCD COUNTER RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 2 Days Container: Each | 0 |
|
$33.7301 / $44.9818 | Buy Now |
|
Master Electronics | LCD Counter - 10-300 VDC and 20-300 VAC In One Unit - 3-Hole Round Housing - 1/4" Spade Terminals - Non-Reset |
1 In Stock |
|
$31.8500 / $41.9400 | Buy Now |