Part Details for 3400-K20-H-1-4A by E-T-A
Overview of 3400-K20-H-1-4A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3400-K20-H-1-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3400-K20-H-1-4A-ND
|
DigiKey | CIR BRKR THRMMAG 4A 250VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.1200 | Buy Now |
DISTI #
457-3400K20H14A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934, M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha | 0 |
|
$57.0900 / $66.8400 | Order Now |
DISTI #
70129329
|
RS | Circuit Breaker Therm-Mag Std.Delay Manual Release Screw 250VAC/50VDCV 1P 4A | E-T-A Circuit Protection and Control 3400-K20-H-1-4A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5000 / $68.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.0900 / $65.9600 | Buy Now |
DISTI #
000000000003573146
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934, M-type with manual release (-H). Available with fast acting and standard magnetic tripping charac Min Qty: 1 | 10 |
|
$41.4100 / $66.9100 | Buy Now |