Part Details for 3400 by Goford Semiconductor
Overview of 3400 by Goford Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-3400TR-ND
|
DigiKey | MOSFET N-CH 30V 5.6A SOT-23 Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300000 In Stock |
|
$0.0341 / $0.0381 | Buy Now |
DISTI #
3141-3400CT-ND
|
DigiKey | N30V,RD(MAX)<27M@10V,RD(MAX)<33M Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4590 In Stock |
|
$0.0434 / $0.3600 | Buy Now |