Part Details for 340100101BDBM25PNMBZ by C&K
Overview of 340100101BDBM25PNMBZ by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 340100101BDBM25PNMBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3194
|
Newark | D-Sub Standard Connectors D*ma Connectors |C&k Components 340100101BDBM25PNMBZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$195.8400 / $217.6000 | Buy Now |
DISTI #
3963-340100101BDBM25PNMBZ-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$117.2040 / $137.4100 | Buy Now |
DISTI #
611-00101BDBM25PNMBZ
|
Mouser Electronics | D-Sub Standard Connectors D*MA Connectors RoHS: Compliant | 0 |
|
$117.1900 / $137.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$201.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$102.2400 / $126.6300 | Buy Now | |
DISTI #
C&K Components 340100101BDBM25PNMBZ
|
PEI Genesis | D Subminiature Connector | 3 |
|
Buy Now |
Part Details for 340100101BDBM25PNMBZ
340100101BDBM25PNMBZ CAD Models
340100101BDBM25PNMBZ Part Data Attributes:
|
340100101BDBM25PNMBZ
C&K
Buy Now
Datasheet
|
Compare Parts:
340100101BDBM25PNMBZ
C&K
D SUBMINIATURE CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks | |
Body Depth | 0.266 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.119 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | GOLD | |
Shell Size | 3/B | |
Terminal Length | 0.183 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |