Part Details for 340100502B by C&K
Overview of 340100502B by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 340100502B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH2009
|
Newark | 340100502B |C&k Components 340100502B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $3.9200 | Buy Now |
DISTI #
611-340100502B
|
Mouser Electronics | D-Sub Contacts CONNECTOR HI-REL RoHS: Compliant | 0 |
|
$2.9100 / $4.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.5800 | Buy Now |
|
Onlinecomponents.com | D-Sub Contact - Female Socket - Size 20/20 - 20 / 22 / 24 AWG - Copper Alloy With Gold Plating - Standard Bucket - Crimp Termination. |
7452 In Stock |
|
$2.8300 / $5.2900 | Buy Now |
DISTI #
C031-8996-101H
|
TTI | D-Sub Contacts Contact Socket AWG 20 Contact (S 20/22/24) 340100502B RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$2.7400 / $2.8000 | Buy Now |
DISTI #
000000000005591815
|
Sager | D-Sub Contacts CONNECTOR HI-REL Min Qty: 500 | 0 |
|
$2.8500 / $2.9700 | Buy Now |
|
Master Electronics | D-Sub Contact - Female Socket - Size 20/20 - 20 / 22 / 24 AWG - Copper Alloy With Gold Plating - Standard Bucket - Crimp Termination. |
7452 In Stock |
|
$2.8300 / $5.2900 | Buy Now |
Part Details for 340100502B
340100502B CAD Models
340100502B Part Data Attributes:
|
340100502B
C&K
Buy Now
Datasheet
|
Compare Parts:
340100502B
C&K
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Approvals | ESA/ESCC3401/005 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 340100502B
This table gives cross-reference parts and alternative options found for 340100502B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 340100502B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
031-8996-101-FR022 | CONNECTOR ACCESSORY | C&K | 340100502B vs 031-8996-101-FR022 |
C031-8996-101D | CONNECTOR ACCESSORY | C&K | 340100502B vs C031-8996-101D |