-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 250VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C4918
|
Newark | Omf 250 Fuse F 250Ma/Blister Reel |Schurter 3403.0010.24 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$1.0700 | Buy Now |
DISTI #
486-3474-1-ND
|
DigiKey | FUSE BRD MNT 250MA 250VAC/VDC Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4918 In Stock |
|
$0.7625 / $1.3000 | Buy Now |
DISTI #
3403.0010.24
|
Avnet Americas | OMF 250 FUSE 250mA F - Tape and Reel (Alt: 3403.0010.24) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 6 Days Container: Reel | 2000 |
|
$0.7442 / $0.8727 | Buy Now |
DISTI #
693-3403.0010.24
|
Mouser Electronics | Surface Mount Fuses OMF 250V 250mA RoHS: Compliant | 3402 |
|
$0.8380 / $1.3000 | Buy Now |
DISTI #
70482092
|
RS | Fuse, Board Mount, 250MA, 250VAC/VDC | Schurter 3403.0010.24 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 | RFQ |
|
Future Electronics | OMF250 Series Fast-Acting 250 V 250 mA Non Resettable Fuse AEC-Q200 & IATF 16949 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.8200 / $0.8550 | Buy Now |
|
Onlinecomponents.com | OMF 250 FUSE 250mA F RoHS: Compliant | 4000 Factory Stock |
|
$0.7870 / $0.9700 | Buy Now |
DISTI #
3403.0010.24
|
Avnet Americas | OMF 250 FUSE 250mA F - Tape and Reel (Alt: 3403.0010.24) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 6 Days Container: Reel | 2000 |
|
$0.7442 / $0.8727 | Buy Now |
DISTI #
3403.0010.24
|
TME | Fuse: fuse, quick blow, 250mA, 250VAC, 250VDC, SMD, 11x4.6mm, copper Min Qty: 4000 | 0 |
|
$0.8200 | RFQ |
DISTI #
3403.0010.24
|
Avnet Americas | OMF 250 FUSE 250mA F - Tape and Reel (Alt: 3403.0010.24) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 6 Days Container: Reel | 2000 |
|
$0.7442 / $0.8727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3403.0010.24
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3403.0010.24
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 250VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 4.6 mm | |
Body Height | 3.9 mm | |
Body Length or Diameter | 11 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |