Part Details for 3403.0022.11 by Schurter Electronic Components
Overview of 3403.0022.11 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3403.0022.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1960
|
Newark | Omf 250 Fuse F 4A L 250V Ac/Plastic Bag |Schurter 3403.0022.11 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1100 | Buy Now |
DISTI #
486-2072-ND
|
DigiKey | FUSE BRD MT 4A 250VAC 250VDC SMD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
440 In Stock |
|
$0.7325 / $1.2500 | Buy Now |
DISTI #
3403.0022.11
|
Avnet Americas | OMF 250 FUSE 4A F - Bag (Alt: 3403.0022.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$0.7149 / $0.8383 | Buy Now |
DISTI #
693-3403.0022.11
|
Mouser Electronics | Surface Mount Fuses OMF 250V 4A RoHS: Compliant | 280 |
|
$0.7320 / $1.2500 | Buy Now |
DISTI #
70435882
|
RS | Fuse, Quick-Acting, 11x4.6mm, 4A, 250VAC/DC, Thermoplastic, PCB/Surface Mnt | Schurter 3403.0022.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.0500 | RFQ |
|
Future Electronics | OMF250 Series Fast-Acting 250 V 4 A Non Resettable Fuse AEC-Q200 & IATF 16949 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.7900 / $0.9100 | Buy Now |
|
Onlinecomponents.com | OMF 250 FUSE 4A F RoHS: Compliant |
500 In Stock 900 Factory Stock |
|
$0.9660 / $1.1270 | Buy Now |
DISTI #
3403.0022.11
|
TME | Fuse: fuse, quick blow, 4A, 250VAC, 250VDC, SMD, copper, OMF 250 Min Qty: 1 | 790 |
|
$0.4190 / $0.9900 | Buy Now |
DISTI #
3403.0022.11
|
Avnet Abacus | OMF 250 FUSE 4A F (Alt: 3403.0022.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | OMF 250 FUSE 4A F RoHS: Compliant |
500 In Stock 900 Factory Stock |
|
$0.9660 / $1.1270 | Buy Now |