-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1015
|
Newark | Fuel Inj Assy Rcpt 2Ckt Cpa Blk Optc Rohs Compliant: Yes |Molex 34062-0027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$0.6110 / $0.6660 | Buy Now |
DISTI #
77AC8500
|
Newark | Fuel Inj Assy Rcpt 2Ckt Cpa Blk Optc |Molex 34062-0027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7880 / $1.1400 | Buy Now |
DISTI #
0340620027
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620027) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 5 Weeks, 0 Days Container: Bulk | 10800 Factory Stock |
|
$0.9233 | Buy Now |
DISTI #
0340620027
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620027) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Container: Bulk | 10800 Factory Stock |
|
$0.9233 | Buy Now |
DISTI #
71458073
|
RS | FUEL INJ ASSY RCPT 2CKT CPA BLK OPTC | Molex Incorporated 34062-0027 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.1900 | RFQ |
|
Onlinecomponents.com | MX150 Cable-Sealed Female Connector Assembly - Single Row - 2 Circuits - 0.197" (5.00mm) Pitch - Keying Option C - With Connector Position Assurance - Black. RoHS: Compliant |
137 Partner Stock |
|
$0.4940 / $0.7300 | Buy Now |
DISTI #
34062-0027
|
TTI | Automotive Connectors FUEL INJ ASSY RCPT 2CKT CPA BLK OPTC RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 5400 In Stock |
|
$0.6400 / $0.8100 | Buy Now |
DISTI #
0340620027
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620027) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 5 Weeks, 0 Days Container: Bulk | 10800 Factory Stock |
|
$0.9233 | Buy Now |
DISTI #
0340620027
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620027) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Container: Bulk | 10800 Factory Stock |
|
$0.9233 | Buy Now |
DISTI #
0340620027
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620027) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 5 Weeks, 0 Days Container: Bulk | 10800 Factory Stock |
|
$0.9233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34062-0027
Molex
Buy Now
Datasheet
|
Compare Parts:
34062-0027
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.654 inch | |
Body Depth | 1.268 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE6 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |