-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6587
|
Newark | Fuel Inj Assy Rcpt 2Ckt Cpa Gry Optd |Molex 34062-0030 Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6720 | Buy Now |
DISTI #
0340620030
|
Avnet Americas | Connector Sealed Housing Receptacle 2Position 5mm Crimp Straight Cable Mount Bag (Alt: 0340620030) Min Qty: 5400 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days | 52200 Factory Stock |
|
$0.7471 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0.3460 / $0.5900 | Buy Now |
DISTI #
66435170
|
Verical | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Light Gray MX 150™ Bag Min Qty: 105 Package Multiple: 1 | Americas - 10000 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
34062-0030
|
TTI | Automotive Connectors MX150 REC 01X02P KEY D RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 1800 In Stock |
|
$0.6900 / $0.8500 | Buy Now |
DISTI #
0340620030
|
Avnet Americas | Connector Sealed Housing Receptacle 2Position 5mm Crimp Straight Cable Mount Bag (Alt: 0340620030) Min Qty: 5400 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days | 52200 Factory Stock |
|
$0.7471 | Buy Now |
DISTI #
0340620030
|
Avnet Americas | Connector Sealed Housing Receptacle 2Position 5mm Crimp Straight Cable Mount Bag (Alt: 0340620030) Min Qty: 5400 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days | 52200 Factory Stock |
|
$0.7471 | Buy Now |
DISTI #
MOL34062-0030
|
Interstate Connecting Components | 450 |
|
$0.5221 / $0.6264 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
10000 Partner Stock |
|
$0.3460 / $0.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34062-0030
Molex
Buy Now
Datasheet
|
Compare Parts:
34062-0030
Molex
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.654 inch | |
Body Depth | 1.268 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE6 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |