-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6929
|
Newark | Fuel Inj Assy Rcpt 2Ckt Cpa Blk Opta Section 301/Molex |Molex 34062-0047 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3830 / $0.5670 | Buy Now |
|
Onlinecomponents.com | Discrete Wire Housing - 2 Position. |
17900 Partner Stock |
|
$0.1664 / $0.2850 | Buy Now |
DISTI #
76455077
|
Verical | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Black MX 150 Min Qty: 315 Package Multiple: 1 | Americas - 17900 |
|
$0.1830 / $0.1990 | Buy Now |
DISTI #
34062-0047
|
TTI | Automotive Connectors MX150 CUSTOM ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1900 In Stock |
|
$0.2020 / $0.3640 | Buy Now |
DISTI #
Molex 34062-0047
|
PEI Genesis | Combination Line Connector | 3600 |
|
Buy Now | |
|
Master Electronics | Discrete Wire Housing - 2 Position. |
17900 Partner Stock |
|
$0.1664 / $0.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34062-0047
Molex
Buy Now
Datasheet
|
Compare Parts:
34062-0047
Molex
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.654 inch | |
Body Depth | 1.268 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |