-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X4390
|
Newark | Fuel Inj Assy Rcpt 2Ckt Gry Optb |Molex 34062-0048 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9850 | Buy Now |
DISTI #
0340620048
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620048) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-34062-0048
|
Mouser Electronics | Automotive Connectors FUEL INJ ASSY RCPT 2CKT GRY OPTB RoHS: Compliant | 1800 |
|
$0.7990 / $1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4690 / $0.8900 | Buy Now |
DISTI #
34062-0048
|
TTI | Automotive Connectors FUEL INJ ASSY RCPT 2CKT GRY OPTB RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1800 In Stock |
|
$0.8100 / $1.6300 | Buy Now |
DISTI #
0340620048
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620048) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0340620048
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620048) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34062-0048
Molex
Buy Now
Datasheet
|
Compare Parts:
34062-0048
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.654 inch | |
Body Depth | 1.268 inch | |
Body Length | 0.941 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE6 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |