-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X4397
|
Newark | Fuel Inj Assy Rcpt 2Ckt Cs/Cpa Blk Optc |Molex 34062-0055 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
0340620055
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Bag - Bulk (Alt: 0340620055) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0324 / $1.5574 | Buy Now |
DISTI #
538-34062-0055
|
Mouser Electronics | Automotive Connectors FUEL INJ ASSY RCPT 2CKT CSCPA BLK OPTC RoHS: Compliant | 1794 |
|
$1.2200 / $2.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.2500 | Buy Now |
DISTI #
34062-0055
|
TTI | Automotive Connectors FUEL INJ ASSY RCPT 2CKT CSCPA BLK OPTC RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1800 In Stock |
|
$1.2100 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34062-0055
Molex
Buy Now
Datasheet
|
Compare Parts:
34062-0055
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.756 inch | |
Body Depth | 1.268 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |