Part Details for 340AS001B16-4H12B by Glenair Inc
Overview of 340AS001B16-4H12B by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340AS001B16-4H12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9286
|
Newark | Connector |Glenair 340AS001B16-4H12B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$131.4000 / $503.2300 | Buy Now |
DISTI #
3937-340AS001B16-4H12B-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$809.9000 | Buy Now |
DISTI #
340AS001B16-4H12B
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Plate Olive Drab - Bulk (Alt: 340AS001B16-4H12B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$123.8964 / $559.1400 | Buy Now |
DISTI #
654-340AS001B164H12B
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE TEF JKT TERM RoHS: Not Compliant | 0 |
|
$129.7900 / $298.5000 | Order Now |
DISTI #
71088801
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 16 Shell Size Cadmium Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$193.4375 | Buy Now |
DISTI #
77936082
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 16 Shell Size Cadmium Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$198.3974 / $477.8974 | Buy Now |
DISTI #
340AS001B16-4H12B
|
TTI | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE TEF JKT TERM pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$146.3900 / $544.6400 | Buy Now |
DISTI #
340AS001B16-4H12B
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Plate Olive Drab - Bulk (Alt: 340AS001B16-4H12B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$123.8964 / $559.1400 | Buy Now |
DISTI #
GLE340AS001B16-4H12B
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$152.3426 / $745.5200 | Buy Now |
|
Powell Electronics | Shorting Cap Backshells Min Qty: 1 | 13 |
|
$344.3800 / $573.4800 | Buy Now |