Part Details for 340GS001N25-5N by Glenair Inc
Overview of 340GS001N25-5N by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340GS001N25-5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9686
|
Newark | Connector |Glenair 340GS001N25-5N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$127.7400 / $489.2300 | Buy Now |
DISTI #
3937-340GS001N25-5N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$787.3200 | Buy Now |
DISTI #
340GS001N25-5N
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Electroless Nickel - Bulk (Alt: 340GS001N25-5N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$120.4392 / $543.5850 | Buy Now |
DISTI #
654-340GS001N255N
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT NO ATTACHMENT RoHS: Not Compliant | 0 |
|
$126.1700 / $290.1900 | Order Now |
DISTI #
59648856
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$272.0250 | Buy Now |
DISTI #
16775117
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$279.0000 / $464.6026 | Buy Now |
DISTI #
340GS001N25-5N
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Electroless Nickel - Bulk (Alt: 340GS001N25-5N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$120.4392 / $543.5850 | Buy Now |
DISTI #
GLE340GS001N25-5N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 1 |
|
$148.1008 / $724.7800 | Buy Now |
|
Powell Electronics | Shorting Cap Backshells Min Qty: 1 | 15 |
|
$334.8000 / $557.5200 | Buy Now |
DISTI #
340GS001N25-5N
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$88.2100 / $402.2100 | Buy Now RFQ |