Part Details for 340HS001NF15-6H24C by Glenair Inc
Overview of 340HS001NF15-6H24C by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001NF15-6H24C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
340HS001NF15-6H24C
|
Avnet Americas | SEALING CAP - Bulk (Alt: 340HS001NF15-6H24C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
340HS001NF15-6H24C
|
Avnet Americas | SEALING CAP - Bulk (Alt: 340HS001NF15-6H24C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
340HS001NF15-6H24C
|
Avnet Americas | SEALING CAP - Bulk (Alt: 340HS001NF15-6H24C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
GLE340HS001NF15-6H24C
|
Interstate Connecting Components | O RING SEALED SHORTING CAP BS | 0 |
|
Buy Now | |
DISTI #
340HS001NF15-6H24C
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 7 |
|
$332.9680 / $458.7560 | Buy Now RFQ |
Part Details for 340HS001NF15-6H24C
340HS001NF15-6H24C CAD Models
340HS001NF15-6H24C Part Data Attributes
|
340HS001NF15-6H24C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS001NF15-6H24C
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |