Part Details for 340HS002NF23-3H12C-14F by Glenair Inc
Overview of 340HS002NF23-3H12C-14F by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS002NF23-3H12C-14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0132
|
Newark | Shorting Cap Backshell, Sz 23, Alum, Connector Shell Size:23, Cable Diameter Max:38.9Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors |Glenair 340HS002NF23-3H12C-14F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$128.9200 / $493.7300 | Buy Now |
DISTI #
3937-340HS002NF23-3H12C-14F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$794.6700 | Buy Now |
DISTI #
340HS002NF23-3H12C
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Direct Coupling Straight Electroless Nickel - Bulk (Alt: 340HS002NF23-3H12C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$121.5648 / $548.5800 | Buy Now |
DISTI #
654-340HS0233H12C14F
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE PVC JKT TERM RoHS: Not Compliant | 0 |
|
$127.3300 / $292.8700 | Order Now |
DISTI #
71087227
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 23 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$274.5375 | Buy Now |
DISTI #
77935851
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 23 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$281.5769 / $468.8718 | Buy Now |
DISTI #
GLE340HS002NF23-3H12C-14F
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$149.4626 / $731.4400 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 3 |
|
$337.8900 / $562.6500 | Buy Now |