Part Details for 340MS026MTN07-6 by Glenair Inc
Overview of 340MS026MTN07-6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 340MS026MTN07-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0211
|
Newark | Shorting Cap Backshell, Sz 7, Alum, Connector Shell Size:7, Cable Diameter Max:13.5Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Series 80 Mighty Mouse Circular Connectors Rohs Compliant: Yes |Glenair 340MS026MTN07-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$60.5900 / $232.0700 | Buy Now |
DISTI #
3937-340MS026MTN07-6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$373.4800 | Buy Now |
DISTI #
340MS026MTN07-6
|
Avnet Americas | Shorting Cap Backshell with Attachment Size 7 Straight Aluminum/Nickel-PTFE - Bulk (Alt: 340MS026MTN07-6) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$57.1376 / $257.8500 | Buy Now |
DISTI #
631-340MS026MTN07-6
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$56.8600 / $229.2300 | Order Now |
DISTI #
40062575
|
Verical | 340MS026MTN07-6 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$89.2000 | Buy Now |
DISTI #
40052345
|
Verical | 340MS026MTN07-6 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$91.4872 / $220.3846 | Buy Now |
DISTI #
340MS026MTN07-6
|
Avnet Americas | Shorting Cap Backshell with Attachment Size 7 Straight Aluminum/Nickel-PTFE - Bulk (Alt: 340MS026MTN07-6) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$57.1376 / $257.8500 | Buy Now |
DISTI #
GLE340MS026MTN07-6
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$70.2470 / $343.8001 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 12 |
|
$158.8200 / $264.4600 | Buy Now |
DISTI #
340MS026MTN07-6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$44.8890 / $261.9450 | Buy Now RFQ |
Part Details for 340MS026MTN07-6
340MS026MTN07-6 CAD Models
340MS026MTN07-6 Part Data Attributes:
|
340MS026MTN07-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340MS026MTN07-6
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 7 |