Part Details for 340MS026NFH06-1014-6 by Glenair Inc
Overview of 340MS026NFH06-1014-6 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 340MS026NFH06-1014-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-340MS026NFH06-1014-6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$599.8300 | Buy Now |
DISTI #
340MS026NFH06-1014
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 340MS026NFH06-1014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$91.7632 / $414.1050 | Buy Now |
DISTI #
631-0MS026NFH0610146
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 0 |
|
$96.1100 / $221.0800 | Order Now |
DISTI #
340MS026NFH06-1014-6
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$108.3400 / $407.8500 | Buy Now |
DISTI #
340MS026NFH06-1014
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 340MS026NFH06-1014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$91.7632 / $414.1050 | Buy Now |
DISTI #
340MS026NFH06-1014
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 340MS026NFH06-1014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$91.7632 / $414.1050 | Buy Now |
DISTI #
GLE340MS026NFH06-1014-6
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$112.8209 / $552.1401 | Buy Now |
Part Details for 340MS026NFH06-1014-6
340MS026NFH06-1014-6 CAD Models
340MS026NFH06-1014-6 Part Data Attributes
|
340MS026NFH06-1014-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340MS026NFH06-1014-6
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 6 |