Part Details for 3410.0022.02 by Schurter Electronic Components
Overview of 3410.0022.02 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for 3410.0022.02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3410.0022.02CT-ND
|
DigiKey | FUSE BRD MT 250MA 125VAC/VDC SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1840 In Stock |
|
$2.0175 / $2.9100 | Buy Now |
DISTI #
3410.0022.02
|
Avnet Americas | MGA FUSE 250mA - Tape and Reel (Alt: 3410.0022.02) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$1.9691 / $2.3090 | Buy Now |
DISTI #
693-3410.0022.02
|
Mouser Electronics | Surface Mount Fuses MGA 125V 250mA RoHS: Compliant | 1357 |
|
$2.0100 / $2.9100 | Buy Now |
DISTI #
70482301
|
RS | Fuse, Board Mount, 250MA, 125VAC/VDC | Schurter 3410.0022.02 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5900 | RFQ |
|
Future Electronics | MGA Series 125 VAC 125 VDC 0.25 A 0.0009 Melting I²t SMT Fast Blow Fuse RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$2.1800 / $2.2300 | Buy Now |
|
Onlinecomponents.com | MGA FUSE 250mA RoHS: Compliant | 0 |
|
$2.0000 / $4.2000 | Buy Now |
DISTI #
3410.0022.02
|
Avnet Americas | MGA FUSE 250mA - Tape and Reel (Alt: 3410.0022.02) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$1.9691 / $2.3090 | Buy Now |
DISTI #
3410.0022.02
|
TME | Fuse: fuse, ultra rapid, 250mA, 125VAC, 125VDC, ceramic, 3.2x1.55mm Min Qty: 750 | 0 |
|
$2.6600 | RFQ |
DISTI #
3410.0022.02
|
Avnet Americas | MGA FUSE 250mA - Tape and Reel (Alt: 3410.0022.02) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$1.9691 / $2.3090 | Buy Now |
DISTI #
000000000000760838
|
Sager | Surface Mount Fuses MGA 125V 250mA Min Qty: 1500 | 0 |
|
$2.0400 / $2.1500 | Buy Now |
Part Details for 3410.0022.02
3410.0022.02 CAD Models
3410.0022.02 Part Data Attributes
|
3410.0022.02
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3410.0022.02
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 300 A | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 1.55 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e2 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | NICKEL TIN | |
Terminal Shape | WRAPAROUND |