-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Super Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3410.0031.02CT-ND
|
DigiKey | FUSE BRD MNT 1A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
632 In Stock |
|
$2.0175 / $2.9100 | Buy Now |
DISTI #
3410.0031.02
|
Avnet Americas | MGA FUSE 1A - Tape and Reel (Alt: 3410.0031.02) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$1.9691 / $2.3090 | Buy Now |
DISTI #
693-3410.0031.02
|
Mouser Electronics | Surface Mount Fuses MGA 125V 1A RoHS: Compliant | 363 |
|
$2.0100 / $2.9100 | Buy Now |
DISTI #
70482314
|
RS | FUSE, BOARD MOUNT, 1A, 125VAC/VDC 2SMD | Schurter 3410.0031.02 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 | 0 |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | MGA FUSE 1A RoHS: Compliant | 0 |
|
$2.0000 / $4.2000 | Buy Now |
DISTI #
3410.0031.02
|
Avnet Americas | MGA FUSE 1A - Tape and Reel (Alt: 3410.0031.02) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$1.9691 / $2.3090 | Buy Now |
DISTI #
3410.0031.02
|
TME | Fuse: fuse, ultra rapid, 1A, 125VAC, 125VDC, ceramic, 3.2x1.55mm Min Qty: 750 | 0 |
|
$2.6200 | RFQ |
DISTI #
3410.0031.02
|
Avnet Americas | MGA FUSE 1A - Tape and Reel (Alt: 3410.0031.02) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$1.9691 / $2.3090 | Buy Now |
DISTI #
000000000000760852
|
Sager | Surface Mount Fuses MGA 125V 1A Min Qty: 1500 | 0 |
|
$2.0400 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3410.0031.02
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3410.0031.02
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 300 A | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 1.55 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 3410.0031.02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3410.0031.02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3410.0031.04 | Electric Fuse, Super Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3410.0031.02 vs 3410.0031.04 |
3410.0031.03 | Electric Fuse, Super Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3410.0031.02 vs 3410.0031.03 |