-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 REC 13-11 AWG BR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A122835-ND
|
DigiKey | CONN QC RCPT 11-13AWG 0.250 Min Qty: 25000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1594 | Buy Now |
DISTI #
341001-1
|
Avnet Americas | Quick Disconnect Terminal 11-13.5AWG RCP 22.76mm Loose Piece - Bulk (Alt: 341001-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.1689 | Buy Now |
DISTI #
19J5003
|
Avnet Americas | Quick Disconnect Terminal 11-13.5AWG RCP 22.76mm Loose Piece - Bulk (Alt: 19J5003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1700 | Buy Now |
DISTI #
571-341001-1
|
Mouser Electronics | Terminals FASTON POSI LK REC RoHS: Compliant | 0 |
|
$0.1590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.1501 | Buy Now |
DISTI #
AMP341001-1
|
Heilind Electronics | FASTON 250 REC 13-11 AWG BR LP | Americas - 0 in Stock |
|
$0.1652 / $0.1677 | Buy Now |
|
Onlinecomponents.com | FASTON 250 REC 13-11 AWG BR LP RoHS: Compliant |
5000 Partner Stock |
|
$0.1694 / $0.2168 | Buy Now |
DISTI #
341001-1
|
Avnet Americas | Quick Disconnect Terminal 11-13.5AWG RCP 22.76mm Loose Piece - Bulk (Alt: 341001-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.1689 | Buy Now |
DISTI #
19J5003
|
Avnet Americas | Quick Disconnect Terminal 11-13.5AWG RCP 22.76mm Loose Piece - Bulk (Alt: 19J5003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1700 | Buy Now |
DISTI #
341001-1
|
Avnet Americas | Quick Disconnect Terminal 11-13.5AWG RCP 22.76mm Loose Piece - Bulk (Alt: 341001-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.1689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
341001-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
341001-1
TE Connectivity
FASTON 250 REC 13-11 AWG BR LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 4.17 mm2 | |
Wire Gauge | 11 AWG |